88035AV.1 | EFB-Elektronik
Plug, RJ45, 8 pole, Cat 6A, IDC connection, 88035AV.1
Order No.: 26P2657
EAN: 4049759155063
MPN:
88035AV.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6275 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
10 pcs.
7.9254 €
50 pcs.
7.2114 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, 88035AV.1, EFB Elektronik
The RJ45 plug provides a combination of excellent transmission quality and fast and easy tool-free assembly. Fully shielded zinc diecast housing ensures the best EMC features especially in industrial environments. IDC terminals and very low contact resistances assure high quality contacting for installation cables up to 9mm diameter and wire gauge from AWG22 - AWG27.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Additional parts | equipped |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |