37597.1 | EFB-Elektronik
Cable connector, Cat 6A, IDC connection, screw mounting, 37597.1
Order No.: 26P2919
EAN: 4049759137014
MPN:
37597.1
Unit Price (€ / pc.)
8.6632 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
10 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection module, 37597.1, EFB-Elektronik
The Class EA connection module provides high perfomance for 10 Gbit/s at small required space, combined with easy assembling without the need of special tools. Universal possibilities of mounting through screwing, linking.
Features
- Fully shielded zinc diecast bodyhousing
- Pair management with colour code, printed on cable manager
- Reliable differentiation of cable managers by mechanical and colour assignment (plastic black / white) on the cable coupler and on cable managers
- 360° shield contact and strain relief independent from each other
- Gliding stored shield contact
- Screw- and line-up through loops at the side of the module
Applications
- Connection of installation cable, e.g. in canals or ducts
- Connection of installation cable with patch cable for end-to-end links or consolidation point applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable connector | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |