37512.1-100 | EFB-Elektronik
Plug, RJ10, 4 pole, 4P4C, Cat 5e, crimp connection, 37512.1-100, package with 100 pieces
Order No.: 26P1181
EAN: 4049759133863
MPN:
37512.1-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.7009 € *
Available in 5 Days: 3 pck. - if ordered today
Modular-connector, 37512.1-100, EFB Elektronik
The 37512.1-100 is a modular-connector unshielded RJ10 4P4C for flat cable. Suitable crimping tool for RJ10/RJ11/RJ12/RJ45: Art.-No. E-MUC410 and suitable crimping tool for RJ69: Art.-No. 39945.2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ10 | |
| Pin number | 4 pole | |
| Pole image | 4P4C | |
| Category | Cat 5e | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |