53202.33 | EFB-Elektronik
Cable grommet, cable Ø 3 mm, for ST/SC, L 40 mm, red, 53202.33
Order No.: 26P2453
EAN: 4049759023348
MPN:
53202.33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1714 € *
Available in 5 Days: 85 pcs. - if ordered today
Anti-kink sleeve, 53202.33, EFB Elektronik
Anti-kink sleeve for ST red 3,0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 3 mm | |
| Version | for ST/SC | |
| Length | 40 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |