52527.2 | EFB-Elektronik
Cable grommet, cable Ø 5 mm, RG-58, rubber, red, 52527.2
Order No.: 25P7088
EAN: 4049759039172
MPN:
52527.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Available in 5 Days: 367 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 5 mm | |
| Cable type | RG-58 | |
| Material | rubber | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |