37546.8-100 | EFB-Elektronik
Cable grommet, cable Ø 6.6 mm, with detent lever protection, plastic, green, 37546.8-100, package with 100 pieces
Order No.: 26P1132
EAN: 4049759134648
MPN:
37546.8-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
13.7564 € *
Standard delivery time from the manufacturer is: 17 Weeks
Anti-Kink sleeve, 37546.8-100, EFB Elektronik
The 37546.8-100 is a RJ45 green anti-kink sleeve with latch protection, 100 Pcs. This product is suitable for round cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 6.6 mm | |
| Version | with detent lever protection | |
| Material | plastic | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |