46095.100 | EFB-Elektronik
PVC-switching wire, 2 x 0.5 mm, white/red, outer Ø 0.9 mm, 46095.100, package with 100 meters
Order No.: 26P1111
EAN: 4049759067045
MPN:
46095.100
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
35.6405 € *
Standard delivery time from the manufacturer is: On Request
Switching wire, 46095.100, EFB Elektronik
Switching wire, YV 2 x 0.5/0.9 white-red, ring 100 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable structure | 2 x 0.5 mm | |
| Colour | white/red | |
| Core insulation material | PVC | |
| Outer diameter | 0.9 mm | |
| Halogen free | No | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444920 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |