EB2103 | EFB-Elektronik
USB2.0 Hub 7-Port
Order No.: 26P2673
EAN: 4049759134419
MPN:
EB2103
As a private customer, you can buy this item as soon as we have it back in stock.
USB 2.0 Hub, EB2103, EFB Elektronik
This desktop 7-port USB 2.0 hub comes with a power supply for efficient connectivity and charging.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Ports | 7 | |
| Connection | USB 2.0 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |