K5430SW.5 | EFB Elektronik
HighSpeed HDMI cable with Ethernet 4K30Hz, A-A St-St, 5.0m, black
Order No.: 25P9936
EAN: 4049759223854
MPN:
K5430SW.5
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Available in 5 Days: 505 pcs.
Leadtime: 1 Week **
HDMI cable, K5430SW.5, EFB Elektronik
The K5430SW.5 is a black HighSpeed HDMI cabel, A-A male to male connector with ethernet up tp 4K30 Hz.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |