K5430SW.3 | EFB-Elektronik
Connection cable, 3 m, black, HDMI plug type A, straight to HDMI plug type A, straight, K5430SW.3
Order No.: 25P9935
EAN: 4049759223847
MPN:
K5430SW.3
Unit Price (€ / pc.)
2.2610 € *
Available in 5 Days: 152 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.1182 €
50 pcs.
1.9635 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI cable, K5430SW.3, EFB Elektronik
The K5430SW.3 is a black HighSpeed HDMI cabel, A-A male to male connector with ethernet up tp 4K30 Hz.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | connecting cable | |
Connection (1) | HDMI plug type A, straight | |
Connection (2) | HDMI plug type A, straight | |
Cable length | 3 m | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
contact surface | gold-plated |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |