K5430SW.2 | EFB Elektronik
HighSpeed HDMI cable with Ethernet 4K30Hz, A-A St-St, 2.0m, black
Order No.: 25P9934
EAN: 4049759223830
MPN:
K5430SW.2
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Available in 5 Days: 551 pcs.
Leadtime: 1 Week **
HDMI cable, K5430SW.2, EFB Elektronik
The K5430SW.2 is a black HighSpeed HDMI cabel, A-A male to male connector with ethernet up tp 4K30 Hz.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |