O9811.1 | EFB-Elektronik

Breakout cable, ST to ST, 1 m, OM2, multimode 50/125 µm, O9811.1

Order No.: 25P3151
EAN: 4049759078508
MPN:
O9811.1
O9811.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O9811.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O9811.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.8967 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.8967 €
Technical specifications
Filter Property Value
Version breakout cable
Connection (1) ST
Connection (2) ST
Cable length 1 m
Category OM2
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour orange
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes