O8829.1ADQ | EFB-Elektronik
FO patch cable, 24 x LC to 24 x SC, 1 m, G657A1, singlemode 9/125 µm, O8829.1ADQ
Order No.: 26P2772
EAN: 4049759203368
MPN:
O8829.1ADQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
683.2623 € *
Standard delivery time from the manufacturer is: On Request
FO outdoor cable, O8829.1ADQ, EFB Elektronik
The O8829.1ADQ is a outdoor cable suitable for direct burial, duct or shaft installation. This product is UV resistant and rodent resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | 24 x LC | |
| Connection (2) | 24 x SC | |
| Cable length | 1 m | |
| Category | G657A1 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | A-DQ(ZN) | |
| Material | PE | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |