O8818.1 | EFB-Elektronik

FO patch cable, 24 x LC/APC to 24 x E2000/APC, 1 m, G657A1, singlemode 9/125 µm, O8818.1

Order No.: 26P2784
EAN: 4049759208585
MPN:
O8818.1
O8818.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
825.1222 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
825.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
825.1222 €

FO universal cable, O8818.1, EFB Elektronik

The O8818.1 is a universal cable with 2 up to 48 fibers per cable. This product is pre-assembled, polished and factory-tested.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) 24 x LC/APC
Connection (2) 24 x E2000/APC
Cable length 1 m
Category G657A1
Chamfer type singlemode 9/125 µm
Cable type U-DQ(ZN)BH
Material LSZH
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes