O8816.1 | EFB-Elektronik
FO patch cable, 12 x E2000/APC to 12 x E2000/APC, 1 m, G657A1, singlemode 9/125 µm, O8816.1
Order No.: 26P2778
EAN: 4049759208578
MPN:
O8816.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
457.9239 € *
Standard delivery time from the manufacturer is: On Request
FO universal cable, O8816.1, EFB Elektronik
The O8816.1 is a universal cable with 2 up to 48 fibers per cable. This product is pre-assembled, polished and factory-tested.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | 12 x E2000/APC | |
| Connection (2) | 12 x E2000/APC | |
| Cable length | 1 m | |
| Category | G657A1 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | U-DQ(ZN)BH | |
| Material | LSZH | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |