O8807.1 | EFB-Elektronik

FO patch cable, 12 x E2000/APC to 12 x LC, 1 m, G657A1, singlemode 9/125 µm, O8807.1

Order No.: 26P2787
EAN: 4049759208561
MPN:
O8807.1
O8807.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O8807.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
391.9741 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
391.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
391.9741 €

FO universal cable, O8807.1, EFB Elektronik

The O8807.1 is a universal cable with 2 up to 48 fibers per cable. This product is pre-assembled, polished and factory-tested.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) 12 x E2000/APC
Connection (2) 12 x LC
Cable length 1 m
Category G657A1
Chamfer type singlemode 9/125 µm
Cable type U-DQ(ZN)BH
Material LSZH
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes