O8465.1 | EFB-Elektronik
FO patch cable, 8 x LC/APC to 8 x E2000/APC, 1 m, G657A1, singlemode 9/125 µm, O8465.1
Order No.: 26P2781
EAN: 4049759145569
MPN:
O8465.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
297.2501 € *
Standard delivery time from the manufacturer is: On Request
FO universal cable, O8465.1, EFB Elektronik
The O8465.1 is a universal cable with 2 up to 48 fibers per cable. This product is pre-assembled, polished and factory-tested.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | 8 x LC/APC | |
| Connection (2) | 8 x E2000/APC | |
| Cable length | 1 m | |
| Category | G657A1 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | U-DQ(ZN)BH | |
| Material | LSZH | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |