O8451.1ADQ | EFB-Elektronik

FO patch cable, 8 x ST to 8 x SC, 1 m, G657A1, singlemode 9/125 µm, O8451.1ADQ

Order No.: 26P2773
EAN: 4049759203306
MPN:
O8451.1ADQ
O8451.1ADQ EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
235.4653 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
235.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
235.4653 €

FO outdoor cable, O8451.1ADQ, EFB Elektronik

The O8451.1ADQ is a outdoor cable suitable for direct burial, duct or shaft installation. This product is UV resistant and rodent resistant.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) 8 x ST
Connection (2) 8 x SC
Cable length 1 m
Category G657A1
Chamfer type singlemode 9/125 µm
Cable type A-DQ(ZN)
Material PE
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes