O8442.1ADQ | EFB-Elektronik

FO patch cable, 12 x LC to 12 x SC, 1 m, G657A1, singlemode 9/125 µm, O8442.1ADQ

Order No.: 26P2771
EAN: 4049759203290
MPN:
O8442.1ADQ
O8442.1ADQ EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
323.9537 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
323.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
323.9537 €

FO outdoor cable, O8442.1ADQ, EFB Elektronik

The O8442.1ADQ is a outdoor cable suitable for direct burial, duct or shaft installation. This product is UV resistant and rodent resistant.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) 12 x LC
Connection (2) 12 x SC
Cable length 1 m
Category G657A1
Chamfer type singlemode 9/125 µm
Cable type A-DQ(ZN)
Material PE
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes