O8351.1 | EFB-Elektronik

FO universal cable, SC to SC, 1 m, OM1, multimode 62.5/125 µm, O8351.1

Order No.: 25P2988
EAN: 4049759050931
MPN:
O8351.1
O8351.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O8351.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
302.1172 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
302.12 € *
Price list
Quantity
Price per unit*
1 pcs.
302.1172 €
3 pcs.
279.7333 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version FO universal cable
Connection (1) SC
Connection (2) SC
Cable length 1 m
Category OM1
Chamfer type multimode 62.5/125 µm
Cable type U-DQ(ZN)BH
Material LSZH
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes