O8344.1OM3 | EFB-Elektronik

FO universal cable, LC to LC, 1 m, OM3, multimode 50/125 µm, O8344.1OM3

Order No.: 25P2986
EAN: 4049759050924
MPN:
O8344.1OM3
O8344.1OM3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O8344.1OM3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
294.5369 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
294.54 € *
Price list
Quantity
Price per unit*
1 pcs.
294.5369 €
3 pcs.
272.7242 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version FO universal cable
Connection (1) LC
Connection (2) LC
Cable length 1 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type U-DQ(ZN)BH
Material LSZH
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes