O8307.1 | EFB-Elektronik
FO universal cable, LC to LC, 1 m, OM2, multimode 50/125 µm, O8307.1
Order No.: 25P2961
EAN: 4049759077587
MPN:
O8307.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.7762 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
142.78 € *
Price list
Quantity
Price per unit*
1 pcs.
142.7762 €
5 pcs.
132.5779 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO universal cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 1 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | U-DQ(ZN)BH | |
| Material | LSZH | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |