O8283.1 | EFB-Elektronik

FO universal cable, ST to ST, 1 m, OM1, multimode 62.5/125 µm, O8283.1

Order No.: 25P2950
EAN: 4049759091910
MPN:
O8283.1
O8283.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O8283.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
580.3154 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
580.32 € *
Price list
Quantity
Price per unit*
1 pcs.
580.3154 €
3 pcs.
535.6785 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type FO universal cable
Connection (1) ST
Connection (2) ST
Cable length 1 m
Category OM1
Chamfer type multimode 62.5/125 µm
Cable type U-DQ(ZN)BH
Material LSZH
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes