O8242.1OM4 | EFB-Elektronik

FO universal cable, ST to ST, 1 m, OM4, multimode 50/125 µm, O8242.1OM4

Order No.: 25P2946
EAN: 4049759091873
MPN:
O8242.1OM4
O8242.1OM4 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O8242.1OM4 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
257.3137 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
257.31 € *
Price list
Quantity
Price per unit*
1 pcs.
257.3137 €
5 pcs.
247.4129 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type FO universal cable
Connection (1) ST
Connection (2) ST
Cable length 1 m
Category OM4
Chamfer type multimode 50/125 µm
Cable type U-DQ(ZN)BH
Material LSZH
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes