O8221.1OM3 | EFB-Elektronik
FO universal cable, ST to ST, 1 m, OM3, multimode 50/125 µm, O8221.1OM3
Order No.: 25P2935
EAN: 4049759077457
MPN:
O8221.1OM3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.7054 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
200.71 € *
Price list
Quantity
Price per unit*
1 pcs.
200.7054 €
5 pcs.
185.8423 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO universal cable | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 1 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | U-DQ(ZN)BH | |
| Material | LSZH | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |