O8201.1 | EFB-Elektronik

FO universal cable, ST to ST, 1 m, OM2, multimode 50/125 µm, O8201.1

Order No.: 25P2928
EAN: 4049759077426
MPN:
O8201.1
O8201.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O8201.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
134.1011 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
134.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
134.1011 €
Technical specifications
Filter Property Value
Product type FO universal cable
Connection (1) ST
Connection (2) ST
Cable length 1 m
Category OM2
Chamfer type multimode 50/125 µm
Cable type U-DQ(ZN)BH
Material LSZH
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes