O7413FT.45 | EFB-Elektronik
FO patch cable, SC duplex to SC duplex, 45 m, OM3, multimode 50/125 µm, O7413FT.45
Order No.: 26P0810
EAN: 4049759224509
MPN:
O7413FT.45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.4306 € *
Available in 10 days: 20 pcs. - if ordered today
Total Price:
54.43 € *
Price list
Quantity
Price per unit*
1 pcs.
54.4306 €
5 pcs.
51.0391 €
10 pcs.
47.6357 €
25 pcs.
44.2323 €
50 pcs.
40.8289 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O7413FT.45, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | SC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 45 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | aqua |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |