O7413FT.35 | EFB-Elektronik
FO patch cable, SC duplex to SC duplex, 35 m, OM3, multimode 50/125 µm, O7413FT.35
Order No.: 26P0808
EAN: 4049759224486
MPN:
O7413FT.35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0867 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
51.09 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0867 €
5 pcs.
47.8975 €
10 pcs.
44.6964 €
25 pcs.
41.5072 €
50 pcs.
38.3180 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O7413FT.35, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | SC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 35 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | aqua |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |