O7413FT.15 | EFB-Elektronik
FO patch cable, SC duplex to SC duplex, 15 m, OM3, multimode 50/125 µm, O7413FT.15
Order No.: 26P0802
EAN: 4049759224448
MPN:
O7413FT.15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3958 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
22.40 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3958 €
5 pcs.
20.9916 €
10 pcs.
19.5874 €
25 pcs.
18.1951 €
50 pcs.
16.8028 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O7413FT.15, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | SC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 15 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | aqua |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |