O7353.50 | EFB-Elektronik
Duplex-jumper, ST to SC duplex, 50 m, OM3, multimode 50/125 µm, O7353.50
Order No.: 26P2712
EAN: 4049759238636
MPN:
O7353.50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.3346 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
56.33 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3346 €
5 pcs.
51.6460 €
10 pcs.
48.5163 €
25 pcs.
45.3866 €
50 pcs.
42.2569 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, O7353.50, EFB Elektronik
The O7353.50 patch cord is defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. The tension relief is reinforced with aramid yarn. It is halogen-free and flame-retardant sheath according to IEC-60754-2, IEC-60332-1 and IEC-61034.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | ST | |
| Connection (2) | SC duplex | |
| Cable length | 50 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | aqua |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |