O7353.3 | EFB-Elektronik
Duplex-jumper, SC to ST, 3 m, OM3, multimode 50/125 µm, O7353.3
Order No.: 25P2258
EAN: 4049759027841
MPN:
O7353.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0559 € *
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
5 pcs.
8.3062 €
10 pcs.
7.8064 €
25 pcs.
7.3066 €
50 pcs.
6.8068 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | ST | |
| Cable length | 3 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |