O7353.20 | EFB-Elektronik
Duplex-jumper, SC to ST, 20 m, OM3, multimode 50/125 µm, O7353.20
Order No.: 25P2257
EAN: 4049759027834
MPN:
O7353.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0606 € *
Available in 5 Days: 22 pcs. - if ordered today
Total Price:
27.06 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0606 €
5 pcs.
24.7996 €
10 pcs.
23.3002 €
25 pcs.
21.8008 €
50 pcs.
20.3014 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | ST | |
| Cable length | 20 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |