O7353.2 | EFB-Elektronik

Duplex-jumper, SC to ST, 2 m, OM3, multimode 50/125 µm, O7353.2

Order No.: 25P2256
EAN: 4049759027827
MPN:
O7353.2
O7353.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O7353.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O7353.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O7353.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O7353.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1991 € *
Available in 5 Days: 99 pcs. - if ordered today
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
5 pcs.
7.5089 €
10 pcs.
7.0567 €
25 pcs.
6.5926 €
50 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) SC
Connection (2) ST
Cable length 2 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour turquoise
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes