O7353.10 | EFB-Elektronik
Duplex-jumper, SC to ST, 10 m, OM3, multimode 50/125 µm, O7353.10
Order No.: 25P2254
EAN: 4049759027803
MPN:
O7353.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8869 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8869 €
5 pcs.
13.6493 €
10 pcs.
12.8163 €
25 pcs.
11.9833 €
50 pcs.
11.1622 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | ST | |
| Cable length | 10 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |