O7013.3 | EFB-Elektronik
Duplex-jumper, SC to ST, 3 m, OM3, multimode 50/125 µm, O7013.3
Order No.: 25P2249
EAN: 4049759027759
MPN:
O7013.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5906 € *
Available in 5 Days: 22 pcs. - if ordered today
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
5 pcs.
10.6505 €
10 pcs.
10.0198 €
25 pcs.
9.4010 €
50 pcs.
8.7703 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | ST | |
| Cable length | 3 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |