O6712.1OM3 | EFB-Elektronik

Breakout cable, LC to LC, 1 m, OM3, multimode 50/125 µm, O6712.1OM3

Order No.: 25P3124
EAN: 4049759049836
MPN:
O6712.1OM3
O6712.1OM3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6712.1OM3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.5645 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
106.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
106.5645 €
Technical specifications
Filter Property Value
Version breakout cable
Connection (1) LC
Connection (2) LC
Cable length 1 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour turquoise
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes