O6532.1OM4 | EFB-Elektronik

Breakout cable, ST to ST, 1 m, OM4, multimode 50/125 µm, O6532.1OM4

Order No.: 25P3099
EAN: 4049759065959
MPN:
O6532.1OM4
O6532.1OM4 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6532.1OM4 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
142.3954 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
142.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
142.3954 €
Technical specifications
Filter Property Value
Version breakout cable
Connection (1) ST
Connection (2) ST
Cable length 1 m
Category OM4
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour turquoise
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes