O6363.45 | EFB-Elektronik

Duplex-jumper, SC duplex to ST, 45 m, OM1, multimode 62.5/125 µm, O6363.45

Order No.: 26P1040
EAN: 4049759238537
MPN:
O6363.45
O6363.45 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.3152 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
45.32 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3152 €
5 pcs.
42.6496 €
10 pcs.
39.9840 €
25 pcs.
37.3184 €
50 pcs.
34.6528 €
*incl. VAT plus shipping costs
Subject to prior sale

FO duplex jumper, O6363.45, EFB Elektronik

Duplex Jumper SC-ST, 62,5/125µ, OM1.

Features

  • Tension relief reinforced with aramid yarn
  • Halogen-free and flame-retardant sheath
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) SC duplex
Connection (2) ST
Cable length 45 m
Category OM1
Chamfer type multimode 62.5/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes