O6363.30 | EFB-Elektronik
Duplex-jumper, SC duplex to ST, 30 m, OM1, multimode 62.5/125 µm, O6363.30
Order No.: 26P1037
EAN: 4049759190576
MPN:
O6363.30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0229 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
32.02 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0229 €
5 pcs.
30.1308 €
10 pcs.
28.2625 €
25 pcs.
26.3704 €
50 pcs.
24.4902 €
*incl. VAT plus shipping costs
Subject to prior sale
FO duplex jumper, O6363.30, EFB Elektronik
Duplex Jumper SC-ST, 62,5/125µ, OM1.
Features
- Tension relief reinforced with aramid yarn
- Halogen-free and flame-retardant sheath
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | SC duplex | |
| Connection (2) | ST | |
| Cable length | 30 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |