O6353.50 | EFB-Elektronik

Duplex-jumper, ST to SC duplex, 50 m, OM2, multimode 50/125 µm, O6353.50

Order No.: 26P2723
EAN: 4049759098544
MPN:
O6353.50
O6353.50 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6353.50 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O6353.50 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O6353.50 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O6353.50 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.7325 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
43.73 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7325 €
5 pcs.
39.9840 €
10 pcs.
37.4850 €
25 pcs.
34.9860 €
50 pcs.
32.4870 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cord, O6353.50, EFB Elektronik

The O6353.50 patch cord is defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. The tension relief is reinforced with aramid yarn. It is halogen-free and flame-retardant sheath according to IEC-60754-2, IEC-60332-1 and IEC-61034.

Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) ST
Connection (2) SC duplex
Cable length 50 m
Category OM2
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes