O6353.10 | EFB-Elektronik
Duplex-jumper, SC to ST, 10 m, OM2, multimode 50/125 µm, O6353.10
Order No.: 25P2202
EAN: 4049759027001
MPN:
O6353.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5902 € *
Available in 5 Days: 40 pcs. - if ordered today
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
5 pcs.
11.5192 €
10 pcs.
10.7933 €
25 pcs.
10.0793 €
50 pcs.
9.3653 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | ST | |
| Cable length | 10 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |