O6353.1 | EFB-Elektronik

Duplex-jumper, SC to ST, 1 m, OM2, multimode 50/125 µm, O6353.1

Order No.: 25P2201
EAN: 4049759026998
MPN:
O6353.1
O6353.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6353.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O6353.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O6353.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O6353.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9972 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
5 pcs.
6.3903 €
10 pcs.
5.9976 €
25 pcs.
5.5930 €
50 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) SC
Connection (2) ST
Cable length 1 m
Category OM2
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes