O6353.0,5 | EFB-Elektronik

Duplex-jumper, SC to ST, 0.5 m, OM2, multimode 50/125 µm, O6353.0,5

Order No.: 25P2200
EAN: 4049759026981
MPN:
O6353.0,5
O6353.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6521 € *
Available in 5 Days: 23 pcs. - if ordered today
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
5 pcs.
6.0809 €
10 pcs.
5.7120 €
25 pcs.
5.3193 €
50 pcs.
4.9504 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) SC
Connection (2) ST
Cable length 0.5 m
Category OM2
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes