O6131.1 | EFB-Elektronik

Breakout cable, ST to ST, 1 m, OM2, multimode 50/125 µm, O6131.1

Order No.: 25P3081
EAN: 4049759048921
MPN:
O6131.1
O6131.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6131.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O6131.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.7027 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
58.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.7027 €
Technical specifications
Filter Property Value
Version breakout cable
Connection (1) ST
Connection (2) ST
Cable length 1 m
Category OM2
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour orange
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes