O6023.7,5 | EFB-Elektronik
Duplex-jumper, ST to ST, 7.5 m, OM1, multimode 62.5/125 µm, O6023.7,5
Order No.: 25P2199
EAN: 4049759026974
MPN:
O6023.7,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2205 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
5 pcs.
13.0781 €
10 pcs.
12.3046 €
25 pcs.
11.5311 €
50 pcs.
10.7695 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 7.5 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |