O6023.5 | EFB-Elektronik

Duplex-jumper, ST to ST, 5 m, OM1, multimode 62.5/125 µm, O6023.5

Order No.: 25P2198
EAN: 4049759026967
MPN:
O6023.5
O6023.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0547 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.05 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0547 €
5 pcs.
11.0789 €
10 pcs.
10.4244 €
25 pcs.
9.7699 €
50 pcs.
9.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) ST
Connection (2) ST
Cable length 5 m
Category OM1
Chamfer type multimode 62.5/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes