O6023.20 | EFB-Elektronik

Duplex-jumper, ST to ST, 20 m, OM1, multimode 62.5/125 µm, O6023.20

Order No.: 25P2196
EAN: 4049759026943
MPN:
O6023.20
O6023.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.3581 € *
Available in 5 Days: 31 pcs. - if ordered today
Total Price:
27.36 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3581 €
5 pcs.
25.1447 €
10 pcs.
23.6572 €
25 pcs.
22.1816 €
50 pcs.
20.7060 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) ST
Connection (2) ST
Cable length 20 m
Category OM1
Chamfer type multimode 62.5/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes