O6023.10 | EFB-Elektronik

Duplex-jumper, ST to ST, 10 m, OM1, multimode 62.5/125 µm, O6023.10

Order No.: 25P2193
EAN: 4049759026912
MPN:
O6023.10
O6023.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3863 € *
Available in 5 Days: 47 pcs. - if ordered today
Total Price:
16.39 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3863 €
5 pcs.
15.0535 €
10 pcs.
14.1729 €
25 pcs.
13.2923 €
50 pcs.
12.3998 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) ST
Connection (2) ST
Cable length 10 m
Category OM1
Chamfer type multimode 62.5/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes