O6013.30 | EFB-Elektronik

Duplex-jumper, ST to ST, 30 m, OM2, multimode 50/125 µm, O6013.30

Order No.: 25P2188
EAN: 4049759147693
MPN:
O6013.30
O6013.30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.5116 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
30.51 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5116 €
5 pcs.
28.7147 €
10 pcs.
26.9297 €
25 pcs.
25.1328 €
50 pcs.
23.3359 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) ST
Connection (2) ST
Cable length 30 m
Category OM2
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes