O6013.20 | EFB-Elektronik
Duplex-jumper, ST to ST, 20 m, OM2, multimode 50/125 µm, O6013.20
Order No.: 25P2186
EAN: 4049759026851
MPN:
O6013.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9194 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
22.92 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9194 €
5 pcs.
21.5747 €
10 pcs.
20.2181 €
25 pcs.
18.8734 €
50 pcs.
17.5287 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 20 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |